There are no models available for this part yet.
Overview of SIT8918BE-22-25N-74.250000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BE-13-XXN-25.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SIT8918BE-21-33N-25.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SIT8918BE-23-33E-25.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for SIT8918BE-22-25N-74.250000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84174929
|
Verical | Oscillator MEMS 74.25MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V 4-Pin PQFN SMD Bulk Min Qty: 61 Package Multiple: 1 Date Code: 2235 | Americas - 2017 |
|
$1.0406 / $1.1654 | Buy Now | |
DISTI #
C1S715213748109
|
Chip1Stop | SIT8918BE-22-25N-74.250000 RoHS: Compliant | 1118 |
|
$1.0800 / $1.5000 | Buy Now |