Part Details for SIT8918BE-21-XXE-8.000000 by SiTime Corporation
Overview of SIT8918BE-21-XXE-8.000000 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT8918BE-21-XXE-8.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84182684
|
Verical | Oscillator MEMS 8MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V/2.8V/3V/3.3V 4-Pin PQFN SMD Bulk Min Qty: 61 Package Multiple: 1 Date Code: 2224 | Americas - 1033 |
|
$1.0406 / $1.1654 | Buy Now |
DISTI #
C1S715213710823
|
Chip1Stop | SIT8918BE-21-XXE-8.000000 RoHS: Compliant | 1994 |
|
$1.0800 / $1.5000 | Buy Now |
|
CHIPMALL.COM LIMITED | 30000 |
|
$0.4733 / $3.1744 | Buy Now |