There are no models available for this part yet.
Overview of SIT8918BE-12-33E-28.636300 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BE-78-18N-28.636300 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 |
Price & Stock for SIT8918BE-12-33E-28.636300 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84180757
|
Verical | Oscillator MEMS 28.6363MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V Medical 4-Pin QFN SMD Bulk Min Qty: 63 Package Multiple: 1 Date Code: 2202 | Americas - 18908 |
|
$1.0011 / $1.1212 | Buy Now | |
DISTI #
C1S715211450440
|
Chip1Stop | SIT8918BE-12-33E-28.636300 RoHS: Compliant | 20309 |
|
$1.0600 / $1.4700 | Buy Now |