Part Details for SIT8918BE-11-30S-12.288000 by SiTime Corporation
Overview of SIT8918BE-11-30S-12.288000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
SIT8918BE-12-33S-12.288000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8918BE-12-33E-12.288000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for SIT8918BE-11-30S-12.288000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74710734
|
Verical | Oscillator MEMS 12.288MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3V 4-Pin PQFN SMD Bulk Min Qty: 63 Package Multiple: 1 Date Code: 2221 | Americas - 19381 |
|
$1.0011 / $1.1212 | Buy Now |
DISTI #
C1S715213673106
|
Chip1Stop | SIT8918BE-11-30S-12.288000 RoHS: Compliant | 19325 |
|
$1.0400 / $1.4400 | Buy Now |