SIT8918BA-82-33E-66.000000T
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 66MHz Nom,

Overview of SIT8918BA-82-33E-66.000000T by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8918BA-23-33N-100.000000 SiTime SIT8918BA-23-33N-100.000000
SIT8918BA-11-33S-16.000000 SiTime SIT8918BA-11-33S-16.000000
SIT8918BA-21-18E-50.000000 SiTime SIT8918BA-21-18E-50.000000

Price & Stock for SIT8918BA-82-33E-66.000000T by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT8918BA-82-33E-6
Avnet Americas 1-110 MHZ, HIGH TEMPERATURE OSCILLATOR, -40 TO 125C, 7050, 25PPM, DEFAULT DR STR, 3.3V, 66MHZ, OE, SMD - Tape and Reel (Alt: SIT8918BA-82-33E-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $1.9545
  • 6,000 $1.9024
  • 12,000 $1.8503
  • 18,000 $1.7981
  • 24,000 $1.7460
$1.7460 / $1.9545 Buy Now

CAD Models for SIT8918BA-82-33E-66.000000T by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT8918BA-82-33E-66.000000T by SiTime Corporation

SIT8918BA-82-33E-66.000000T
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
66 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT8918BA-82-33E-66.000000T
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 66MHz Nom,
    VS

Alternate Parts for SIT8918BA-82-33E-66.000000T

This table gives cross-reference parts and alternative options found for SIT8918BA-82-33E-66.000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8918BA-82-33E-66.000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT1602BI-82-33E-66.000000T LVCMOS Output Clock Oscillator, 66MHz Nom, SiTime Corporation SIT8918BA-82-33E-66.000000T vs SIT1602BI-82-33E-66.000000T
SIT8208AI-82-33E-66.000000X LVCMOS Output Clock Oscillator, 66MHz Nom, SiTime Corporation SIT8918BA-82-33E-66.000000T vs SIT8208AI-82-33E-66.000000X
ASTMLPV-33-66.000MHZ-LR-ER-T LVCMOS Output Clock Oscillator, 66MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918BA-82-33E-66.000000T vs ASTMLPV-33-66.000MHZ-LR-ER-T
CMC70233BU3E-66.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT8918BA-82-33E-66.000000T vs CMC70233BU3E-66.000MHZ
CMC70233BV4E-66.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT8918BA-82-33E-66.000000T vs CMC70233BV4E-66.000MHZ
SIT8008AI-82-33E-66.000000 LVCMOS Output Clock Oscillator, 66MHz Nom, SiTime Corporation SIT8918BA-82-33E-66.000000T vs SIT8008AI-82-33E-66.000000
CMC70233BU5E-66.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT8918BA-82-33E-66.000000T vs CMC70233BU5E-66.000MHZ
SIT8918AA-82-33E-66.000000T LVCMOS Output Clock Oscillator, SiTime Corporation SIT8918BA-82-33E-66.000000T vs SIT8918AA-82-33E-66.000000T
SIT1602BI-82-33E-66.000000 LVCMOS Output Clock Oscillator, 66MHz Nom, SiTime Corporation SIT8918BA-82-33E-66.000000T vs SIT1602BI-82-33E-66.000000
CMC70233BV3E-66.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT8918BA-82-33E-66.000000T vs CMC70233BV3E-66.000MHZ
Part Number Description Manufacturer Compare
SIT8008AI-82-33E-66.000000 LVCMOS Output Clock Oscillator, 66MHz Nom, SiTime Corporation SIT8918BA-82-33E-66.000000T vs SIT8008AI-82-33E-66.000000
SIT8208AC-22-33S-66.000000 LVCMOS Output Clock Oscillator, 66MHz Nom, SiTime Corporation SIT8918BA-82-33E-66.000000T vs SIT8208AC-22-33S-66.000000
SIT8918BA-82-33E-66.000000 LVCMOS Output Clock Oscillator, 66MHz Nom, SiTime Corporation SIT8918BA-82-33E-66.000000T vs SIT8918BA-82-33E-66.000000
SIT8208AI-22-33E-66.000000 LVCMOS Output Clock Oscillator, 66MHz Nom, SiTime Corporation SIT8918BA-82-33E-66.000000T vs SIT8208AI-22-33E-66.000000
SIT8918AA-82-33E-66.000000 LVCMOS Output Clock Oscillator, 66MHz Nom, SiTime Corporation SIT8918BA-82-33E-66.000000T vs SIT8918AA-82-33E-66.000000
SIT8208AI-22-33S-66.000000 LVCMOS Output Clock Oscillator, 66MHz Nom, SiTime Corporation SIT8918BA-82-33E-66.000000T vs SIT8208AI-22-33S-66.000000
SIT8208AI-82-33E-66.000000 LVCMOS Output Clock Oscillator, 66MHz Nom, SiTime Corporation SIT8918BA-82-33E-66.000000T vs SIT8208AI-82-33E-66.000000
SIT8008BIA82-33E-66.000000 LVCMOS Output Clock Oscillator, 66MHz Nom, SiTime Corporation SIT8918BA-82-33E-66.000000T vs SIT8008BIA82-33E-66.000000
SIT8208AC-22-33E-66.000000 LVCMOS Output Clock Oscillator, 66MHz Nom, SiTime Corporation SIT8918BA-82-33E-66.000000T vs SIT8208AC-22-33E-66.000000
SIT8008BC-12-33N-66.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8918BA-82-33E-66.000000T vs SIT8008BC-12-33N-66.000000

Related Parts for SIT8918BA-82-33E-66.000000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8918BA-82-33E-66.000000T by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8918BA-82-33E-66.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8918BA-82-33E-66.00000... would you like to use for your alert(s)?
  • Please alert me when SIT8918BA-82-33E-66.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8918BA-82-33E-66.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8918BA-82-33E-66.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8918BA-82-33E-66.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8918BA-82-33E-66.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8918BA-82-33E-66.000000T by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: