There are no models available for this part yet.
Overview of SIT8918BA-82-25E-33.333330 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8918BA-21-18E-50.000000 | SiTime | SIT8918BA-21-18E-50.000000 |
Price & Stock for SIT8918BA-82-25E-33.333330 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80508227
|
Verical | Oscillator MEMS 33.33333MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V 4-Pin PQFN SMD Bulk Min Qty: 54 Package Multiple: 1 Date Code: 2217 | Americas - 2776 |
|
$1.1717 / $1.3123 | Buy Now | |
DISTI #
C1S715213762817
|
Chip1Stop | SIT8918BA-82-25E-33.333330 RoHS: Compliant | 2903 |
|
$1.2100 / $1.6900 | Buy Now |