Part Details for SIT8918BA-73-25E-80.000000G by SiTime Corporation
Overview of SIT8918BA-73-25E-80.000000G by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8918BA-73-25E-80.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8918BA-73-25E-8
|
Avnet Americas | Silicon Oscillator 80MHz 2.5V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8918BA-73-25E-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.5258 / $1.8118 | Buy Now |
DISTI #
788-8918BA7325E800G
|
Mouser Electronics | Standard Clock Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 2.5V, 80MHz, OE, 250 pcs T&R 8 mm RoHS: Compliant | 240 |
|
$1.7100 / $3.0600 | Buy Now |
DISTI #
SIT8918BA-73-25E-8
|
Avnet Americas | Silicon Oscillator 80MHz 2.5V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8918BA-73-25E-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.5258 / $1.8118 | Buy Now |
Part Details for SIT8918BA-73-25E-80.000000G
SIT8918BA-73-25E-80.000000G CAD Models
SIT8918BA-73-25E-80.000000G Part Data Attributes:
|
SIT8918BA-73-25E-80.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8918BA-73-25E-80.000000G
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |