Part Details for SIT8918BA-71-33E-6.144000 by SiTime Corporation
Overview of SIT8918BA-71-33E-6.144000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10134214-400016ALF | Amphenol Communications Solutions | HPCE BTB RAH 40P16S WITH GUIDE |
Price & Stock for SIT8918BA-71-33E-6.144000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85774092
|
Verical | Oscillator MEMS 6.144MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin PQFN SMD Bulk Min Qty: 57 Package Multiple: 1 Date Code: 2237 | Americas - 2672 |
|
$1.1167 / $1.2507 | Buy Now |