Part Details for SIT8918BA-31-33N-16.384000 by SiTime Corporation
Overview of SIT8918BA-31-33N-16.384000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8918BA-21-18E-50.000000 | SiTime | SIT8918BA-21-18E-50.000000 |
Price & Stock for SIT8918BA-31-33N-16.384000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77105608
|
Verical | Oscillator MEMS 16.384MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin PQFN SMD Bulk Min Qty: 50 Package Multiple: 1 Date Code: 2237 | Americas - 2448 |
|
$1.3635 / $1.5271 | Buy Now |
DISTI #
C1S715216161125
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 2805 |
|
$1.4400 / $2.0100 | Buy Now |