Part Details for SIT8918BA-23-33E-24.000000 by SiTime Corporation
Overview of SIT8918BA-23-33E-24.000000 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT8918BA-21-18E-50.000000 | SiTime | SIT8918BA-21-18E-50.000000 | |
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 |
Price & Stock for SIT8918BA-23-33E-24.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84190442
|
Verical | SIT8918BA-23-33E-24.000000 Min Qty: 60 Package Multiple: 1 Date Code: 2219 | Americas - 2340 |
|
$1.0603 / $1.1876 | Buy Now |
DISTI #
SiT8918BA-23-33E-24.000000
|
SiTime Corporation | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) Package Multiple: 1 | 11646 |
|
$1.1190 / $4.3300 | Buy Now |
DISTI #
C1S715216152543
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 2387 |
|
$1.1200 / $1.5600 | Buy Now |