There are no models available for this part yet.
Overview of SIT8918BA-21-XXS-26.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT8918BA-21-18E-50.000000 | SiTime | SIT8918BA-21-18E-50.000000 | |
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 |
Price & Stock for SIT8918BA-21-XXS-26.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84190518
|
Verical | 26 MHz Automotive, High Temp Oscillators Min Qty: 60 Package Multiple: 1 Date Code: 2234 | Americas - 2779 |
|
$1.0603 / $1.1876 | Buy Now | |
DISTI #
SiT8918BA-21-XXS-26.000000
|
SiTime Corporation | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) Package Multiple: 1 | 11646 |
|
$1.3990 / $5.4130 | Buy Now | |
DISTI #
C1S715216138181
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 2416 |
|
$1.1200 / $1.5600 | Buy Now |