Part Details for SIT8918BA-12-30N-31.250000 by SiTime Corporation
Overview of SIT8918BA-12-30N-31.250000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
M906-01I125.0000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Price & Stock for SIT8918BA-12-30N-31.250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82257306
|
Verical | Oscillator MEMS 31.25MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3V 4-Pin PQFN SMD Bulk Min Qty: 59 Package Multiple: 1 Date Code: 2225 | Americas - 2744 |
|
$1.0702 / $1.1986 | Buy Now |