SIT8918AA-11-33S-50.000000G
SiTime Corporation
Description: LVCMOS/TTL Output Clock Oscillator,

Overview of SIT8918AA-11-33S-50.000000G by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8918BA-11-33S-16.000000 SiTime SIT8918BA-11-33S-16.000000
SIT8924BA-28-33S-1.000000 SiTime SIT8924BA-28-33S-1.000000
SiT8256AI-2F-33S-156.250000 SiTime SiT8256AI-2F-33S-156.250000

Price & Stock for SIT8918AA-11-33S-50.000000G by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 788-8918AA-11-33S50X
Mouser Electronics Standard Clock Oscillators 50MHz 25ppm 3.3V Standby RoHS: Compliant 499
  • 1 $3.6100
  • 10 $3.4400
  • 50 $3.2600
  • 100 $3.1700
  • 250 $2.9200
  • 500 $2.6900
  • 1,000 $2.3500
  • 2,500 $2.1800
$2.1800 / $3.6100 Buy Now

CAD Models for SIT8918AA-11-33S-50.000000G by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT8918AA-11-33S-50.000000G by SiTime Corporation

SIT8918AA-11-33S-50.000000G
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS/TTL
Output Load
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT8918AA-11-33S-50.000000G
    SiTime Corporation
    LVCMOS/TTL Output Clock Oscillator,
    VS

Alternate Parts for SIT8918AA-11-33S-50.000000G

This table gives cross-reference parts and alternative options found for SIT8918AA-11-33S-50.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8918AA-11-33S-50.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMLPD-33-50.000MHZ-LJ-SU LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918AA-11-33S-50.000000G vs ASTMLPD-33-50.000MHZ-LJ-SU
ASTMLPD-33-50.000MHZ-EJ-SU LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918AA-11-33S-50.000000G vs ASTMLPD-33-50.000MHZ-EJ-SU
MO1602IG4-C0G-33S0-0050000000D LVCMOS Output Clock Oscillator, 50MHz Nom, KDS Daishinku Corp SIT8918AA-11-33S-50.000000G vs MO1602IG4-C0G-33S0-0050000000D
CMC25233AU1S-50.000MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation SIT8918AA-11-33S-50.000000G vs CMC25233AU1S-50.000MHZ
ASTMLPD-33-50.000MHZ-LJ-SL LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918AA-11-33S-50.000000G vs ASTMLPD-33-50.000MHZ-LJ-SL
ASTMLPD-33-50.000MHZ-LJ-SE-T3 LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918AA-11-33S-50.000000G vs ASTMLPD-33-50.000MHZ-LJ-SE-T3
ASTMLPD-33-50.000MHZ-LJ-SR-T3 LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918AA-11-33S-50.000000G vs ASTMLPD-33-50.000MHZ-LJ-SR-T3
ASTMLPD-33-50.000MHZ-EJ-SA-T LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918AA-11-33S-50.000000G vs ASTMLPD-33-50.000MHZ-EJ-SA-T
SIT8208AI-G1-33S-50.000000T LVCMOS Output Clock Oscillator, 50MHz Nom, SiTime Corporation SIT8918AA-11-33S-50.000000G vs SIT8208AI-G1-33S-50.000000T
CMC25233AV3S-50.000MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation SIT8918AA-11-33S-50.000000G vs CMC25233AV3S-50.000MHZ
Part Number Description Manufacturer Compare
SIT8008AIR21-33E-50.000000G 50MHz Nom, SiTime Corporation SIT8918AA-11-33S-50.000000G vs SIT8008AIR21-33E-50.000000G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8918AA-11-33S-50.000000G by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8918AA-11-33S-50.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8918AA-11-33S-50.00000... would you like to use for your alert(s)?
  • Please alert me when SIT8918AA-11-33S-50.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8918AA-11-33S-50.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8918AA-11-33S-50.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8918AA-11-33S-50.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8918AA-11-33S-50.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8918AA-11-33S-50.000000G by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: