SIT8256AI-22-28E-156.261718
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 156.261718MHz Nom,

Overview of SIT8256AI-22-28E-156.261718 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8256AI-32-28E-156.250000 SiTime SiT8256AI-32-28E-156.250000
SiT8256AI-82-28E-156.257800 SiTime SiT8256AI-82-28E-156.257800
SiT8256AI-G2-28E-156.257800 SiTime SiT8256AI-G2-28E-156.257800

Price & Stock for SIT8256AI-22-28E-156.261718 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT8256AI-22-28E-156.261718-ND
DigiKey -40 TO 85C, 3225, 25PPM, 2.8V, 1 Min Qty: 1 Lead time: 26 Weeks Container: Strip Limited Supply - Call
  • 1 $3.1600
  • 10 $3.0910
  • 50 $2.9438
  • 100 $2.5758
  • 500 $2.5022
  • 1,000 $2.1342
  • 2,500 $1.9870
  • 5,000 $1.9134
$1.9134 / $3.1600 Buy Now

CAD Models for SIT8256AI-22-28E-156.261718 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT8256AI-22-28E-156.261718 by SiTime Corporation

SIT8256AI-22-28E-156.261718
SiTime Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
156.261718 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.08 V
Supply Voltage-Min
2.52 V
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT8256AI-22-28E-156.261718
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 156.261718MHz Nom,
    VS

Alternate Parts for SIT8256AI-22-28E-156.261718

This table gives cross-reference parts and alternative options found for SIT8256AI-22-28E-156.261718. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8256AI-22-28E-156.261718, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT8256AI-32-28E-156.257800 LVCMOS Output Clock Oscillator, 156.2578MHz Nom, SiTime Corporation SIT8256AI-22-28E-156.261718 vs SIT8256AI-32-28E-156.257800
SIT8256AI-32-28E-156.257812 LVCMOS Output Clock Oscillator, 156.257812MHz Nom, SiTime Corporation SIT8256AI-22-28E-156.261718 vs SIT8256AI-32-28E-156.257812
SIT8256AI-32-28E-156.261718 LVCMOS Output Clock Oscillator, 156.261718MHz Nom, SiTime Corporation SIT8256AI-22-28E-156.261718 vs SIT8256AI-32-28E-156.261718
SIT8256AC-22-28E-156.250000 LVCMOS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation SIT8256AI-22-28E-156.261718 vs SIT8256AC-22-28E-156.250000
SIT8256AI-82-28E-156.257812 LVCMOS Output Clock Oscillator, 156.257812MHz Nom, SiTime Corporation SIT8256AI-22-28E-156.261718 vs SIT8256AI-82-28E-156.257812
SIT8256AC-32-28E-156.250000 LVCMOS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation SIT8256AI-22-28E-156.261718 vs SIT8256AC-32-28E-156.250000
SIT8256AC-22-28E-156.261718 LVCMOS Output Clock Oscillator, 156.261718MHz Nom, SiTime Corporation SIT8256AI-22-28E-156.261718 vs SIT8256AC-22-28E-156.261718
SIT8256AI-22-28E-156.250000 LVCMOS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation SIT8256AI-22-28E-156.261718 vs SIT8256AI-22-28E-156.250000
SIT8256AC-82-28E-156.250000 LVCMOS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation SIT8256AI-22-28E-156.261718 vs SIT8256AC-82-28E-156.250000
SIT8256AC-82-28E-156.253906 LVCMOS Output Clock Oscillator, 156.253906MHz Nom, SiTime Corporation SIT8256AI-22-28E-156.261718 vs SIT8256AC-82-28E-156.253906

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8256AI-22-28E-156.261718 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8256AI-22-28E-156.2617... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8256AI-22-28E-156.2617... would you like to use for your alert(s)?
  • Please alert me when SIT8256AI-22-28E-156.2617... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8256AI-22-28E-156.2617... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8256AI-22-28E-156.2617... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8256AI-22-28E-156.2617... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8256AI-22-28E-156.2617....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8256AI-22-28E-156.261718 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: