Part Details for SIT8256AC-21-25S-156.250000Y by SiTime Corporation
Overview of SIT8256AC-21-25S-156.250000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8256AC-21-25S-156.250000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8256AC-21-25S-1
|
Avnet Americas | Silicon Oscillator 156.25MHz 2.5V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8256AC-21-25S-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.7319 / $4.1775 | Buy Now |
DISTI #
SIT8256AC-21-25S-1
|
Avnet Americas | Silicon Oscillator 156.25MHz 2.5V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8256AC-21-25S-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.7319 / $4.1775 | Buy Now |
Part Details for SIT8256AC-21-25S-156.250000Y
SIT8256AC-21-25S-156.250000Y CAD Models
SIT8256AC-21-25S-156.250000Y Part Data Attributes:
|
SIT8256AC-21-25S-156.250000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8256AC-21-25S-156.250000Y
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |