Part Details for SIT8209AI-32-28E-125.003750 by SiTime Corporation
Overview of SIT8209AI-32-28E-125.003750 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8209AI-32-33E-125.003750 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8256AC-G2-28E-156.250000 | SiTime | SiT8256AC-G2-28E-156.250000 | |
SiT8256AI-32-28E-156.250000 | SiTime | SiT8256AI-32-28E-156.250000 |
Price & Stock for SIT8209AI-32-28E-125.003750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83879627
|
Verical | SIT8209AI-32-28E-125.003750 Min Qty: 46 Package Multiple: 1 Date Code: 2227 | Americas - 6084 |
|
$1.3959 / $1.5634 | Buy Now |
DISTI #
C1S715211618521
|
Chip1Stop | SIT8209AI-32-28E-125.003750 RoHS: Compliant | 6888 |
|
$1.3500 / $2.5400 | Buy Now |