Part Details for SIT8209AI-23-25E-156.250000X by SiTime Corporation
Overview of SIT8209AI-23-25E-156.250000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BA-31-25E-1.000000 | SiTime | SIT8924BA-31-25E-1.000000 | |
SIT8004AC-23-25E-150.00000 | SiTime | SIT8004AC-23-25E-150.00000 | |
SiT8256AC-83-25E-156.250000 | SiTime | SiT8256AC-83-25E-156.250000 |
Price & Stock for SIT8209AI-23-25E-156.250000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8209AI-23-25E-1
|
Avnet Americas | Clock Oscillator 156.25MHz 2.5V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8209AI-23-25E-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6138 / $3.1038 | Buy Now |
Part Details for SIT8209AI-23-25E-156.250000X
SIT8209AI-23-25E-156.250000X CAD Models
SIT8209AI-23-25E-156.250000X Part Data Attributes
|
SIT8209AI-23-25E-156.250000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8209AI-23-25E-156.250000X
SiTime Corporation
-40 TO 85C, 3225, 50PPM, 2.5V, 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8209AI-23-25E-156.250000X
This table gives cross-reference parts and alternative options found for SIT8209AI-23-25E-156.250000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8209AI-23-25E-156.250000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8209AC-23-25E-156.250000T | LVCMOS Output Clock Oscillator, 156.25MHz Nom, | SiTime Corporation | SIT8209AI-23-25E-156.250000X vs SIT8209AC-23-25E-156.250000T |
SIT8209AC-23-25E-156.250000Y | -20 TO 70C, 3225, 50PPM, 2.5V, 1 | SiTime Corporation | SIT8209AI-23-25E-156.250000X vs SIT8209AC-23-25E-156.250000Y |
SIT8209AI-23-25E-156.250000T | -40 TO 85C, 3225, 50PPM, 2.5V, 1 | SiTime Corporation | SIT8209AI-23-25E-156.250000X vs SIT8209AI-23-25E-156.250000T |
SIT8209AC-23-25E-156.250000 | LVCMOS Output Clock Oscillator, 156.25MHz Nom, | SiTime Corporation | SIT8209AI-23-25E-156.250000X vs SIT8209AC-23-25E-156.250000 |
SIT8209AI-23-25E-156.250000 | LVCMOS Output Clock Oscillator, 156.25MHz Nom, | SiTime Corporation | SIT8209AI-23-25E-156.250000X vs SIT8209AI-23-25E-156.250000 |