Part Details for SIT8209AI-22-33E125.003125Z by SiTime Corporation
Overview of SIT8209AI-22-33E125.003125Z by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8209AI-22-33E125.003125Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8209AI-22-33E125.003125Z-ND
|
DigiKey | ULTRA-PERFORMANCE OSCILLATOR , I Min Qty: 183 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.6400 | Buy Now |
|
Rochester Electronics | SiT8209 - Ultra-Performance Oscillator , Ind Temp, 3.3V, 25.003MHz RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$1.4100 / $1.6600 | Buy Now |