There are no models available for this part yet.
Overview of SIT8209AI-22-28S-125.003125 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8209AI-32-18E-125.003125 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8209AI-82-33E-125.003125 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8209AI-22-33E-125.003125 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for SIT8209AI-22-28S-125.003125 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S715214180807
|
Chip1Stop | SIT8209AI-22-28S-125.003125 RoHS: Compliant | 8195 |
|
$1.2100 / $2.2900 | Buy Now |