Part Details for SIT8209AC-3F-33S-166.666600Y by SiTime Corporation
Overview of SIT8209AC-3F-33S-166.666600Y by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for SIT8209AC-3F-33S-166.666600Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8209AC-3F-33S-166.666600Y
|
Avnet Americas | Clock Oscillator 166.6666MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8209AC-3F-33S-166.666600Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.0899 / $7.9365 | Buy Now |
DISTI #
SIT8209AC-3F-33S-166.666600Y
|
Avnet Americas | Clock Oscillator 166.6666MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8209AC-3F-33S-166.666600Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.0899 / $7.9365 | Buy Now |
DISTI #
SIT8209AC-3F-33S-166.666600Y
|
Avnet Americas | Clock Oscillator 166.6666MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8209AC-3F-33S-166.666600Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.0899 / $7.9365 | Buy Now |
Part Details for SIT8209AC-3F-33S-166.666600Y
SIT8209AC-3F-33S-166.666600Y CAD Models
SIT8209AC-3F-33S-166.666600Y Part Data Attributes
|
SIT8209AC-3F-33S-166.666600Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8209AC-3F-33S-166.666600Y
SiTime Corporation
-20 TO 70C, 5032, 10PPM, 3.3V, 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 166.6666 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |