Part Details for SIT8209AC-3F-28S-166.666660T by SiTime Corporation
Overview of SIT8209AC-3F-28S-166.666660T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-A007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP | |
51965-10002800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Header. | |
51940-518LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Receptacle. |
Price & Stock for SIT8209AC-3F-28S-166.666660T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8209AC-3F-28S-1
|
Avnet Americas | Clock Oscillator 166.66666MHz 2.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8209AC-3F-28S-1) RoHS: Compliant Min Qty: 250 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$8.0423 | Buy Now |
Part Details for SIT8209AC-3F-28S-166.666660T
SIT8209AC-3F-28S-166.666660T CAD Models
SIT8209AC-3F-28S-166.666660T Part Data Attributes
|
SIT8209AC-3F-28S-166.666660T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8209AC-3F-28S-166.666660T
SiTime Corporation
-20 TO 70C, 5032, 10PPM, 2.8V, 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 166.66666 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8209AC-3F-28S-166.666660T
This table gives cross-reference parts and alternative options found for SIT8209AC-3F-28S-166.666660T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8209AC-3F-28S-166.666660T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8209AC-3F-28S-166.666660X | -20 TO 70C, 5032, 10PPM, 2.8V, 1 | SiTime Corporation | SIT8209AC-3F-28S-166.666660T vs SIT8209AC-3F-28S-166.666660X |
SIT8209AI-3F-28S-166.666660T | -40 TO 85C, 5032, 10PPM, 2.8V, 1 | SiTime Corporation | SIT8209AC-3F-28S-166.666660T vs SIT8209AI-3F-28S-166.666660T |
SIT8209AC-3F-28S-166.666660Y | -20 TO 70C, 5032, 10PPM, 2.8V, 1 | SiTime Corporation | SIT8209AC-3F-28S-166.666660T vs SIT8209AC-3F-28S-166.666660Y |
SIT8209AI-3F-28S-166.666660X | -40 TO 85C, 5032, 10PPM, 2.8V, 1 | SiTime Corporation | SIT8209AC-3F-28S-166.666660T vs SIT8209AI-3F-28S-166.666660X |