Part Details for SIT8209AC-32-18S-161.132800X by SiTime Corporation
Overview of SIT8209AC-32-18S-161.132800X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for SIT8209AC-32-18S-161.132800X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8209AC-32-18S-1
|
Avnet Americas | Clock Oscillator 161.1328MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8209AC-32-18S-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.8095 | Buy Now |
Part Details for SIT8209AC-32-18S-161.132800X
SIT8209AC-32-18S-161.132800X CAD Models
SIT8209AC-32-18S-161.132800X Part Data Attributes
|
SIT8209AC-32-18S-161.132800X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8209AC-32-18S-161.132800X
SiTime Corporation
-20 TO 70C, 5032, 25PPM, 1.8V, 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 161.1328 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8209AC-32-18S-161.132800X
This table gives cross-reference parts and alternative options found for SIT8209AC-32-18S-161.132800X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8209AC-32-18S-161.132800X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8209AC-32-18S-161.132800 | LVCMOS Output Clock Oscillator, 161.1328MHz Nom, | SiTime Corporation | SIT8209AC-32-18S-161.132800X vs SIT8209AC-32-18S-161.132800 |
SIT8209AC-32-18S-161.132800T | LVCMOS Output Clock Oscillator, 161.1328MHz Nom, | SiTime Corporation | SIT8209AC-32-18S-161.132800X vs SIT8209AC-32-18S-161.132800T |
SIT8209AI-32-18S-161.132800Y | LVCMOS Output Clock Oscillator, 161.1328MHz Nom, | SiTime Corporation | SIT8209AC-32-18S-161.132800X vs SIT8209AI-32-18S-161.132800Y |
SIT8209AI-32-18S-161.132800T | -40 TO 85C, 5032, 25PPM, 1.8V, 1 | SiTime Corporation | SIT8209AC-32-18S-161.132800X vs SIT8209AI-32-18S-161.132800T |