-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 133.33MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10502405CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 5P 25S 5P | |
10137130-003LF | Amphenol Communications Solutions | PWR LowProfile® Header Assembly, Right Angle,Passive Guide, 25S 10P | |
10106123-3000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP PF, Vertical, Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8209AC-23-25S-133.330000-ND
|
DigiKey | MEMS OSC XO 133.3300MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.5064 / $2.5300 | Buy Now |
DISTI #
82554406
|
Verical | Oscillator MEMS 133.33MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2225 | Americas - 7700 |
|
$1.3071 / $1.4639 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8209AC-23-25S-133.330000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8209AC-23-25S-133.330000
SiTime Corporation
LVCMOS Output Clock Oscillator, 133.33MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Description | Ultra Performance Oscillator, 3.2 x 2.5 x 0.75 mm Package | |
Samacsys Manufacturer | SiTime | |
Samacsys Modified On | 2023-04-02 20:20:26 | |
Category CO2 Kg | 3.96 | |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 133.33 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for SIT8209AC-23-25S-133.330000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8209AC-23-25S-133.330000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8209AI-23-25S-133.330000T | LVCMOS Output Clock Oscillator, 133.33MHz Nom, | SiTime Corporation | SIT8209AC-23-25S-133.330000 vs SIT8209AI-23-25S-133.330000T |
SIT8209AC-23-25S-133.330000X | -20 TO 70C, 3225, 50PPM, 2.5V, 1 | SiTime Corporation | SIT8209AC-23-25S-133.330000 vs SIT8209AC-23-25S-133.330000X |
SIT8209AC-23-25S-133.330000T | -20 TO 70C, 3225, 50PPM, 2.5V, 1 | SiTime Corporation | SIT8209AC-23-25S-133.330000 vs SIT8209AC-23-25S-133.330000T |
SIT8209AI-23-25S-133.330000Y | -40 TO 85C, 3225, 50PPM, 2.5V, 1 | SiTime Corporation | SIT8209AC-23-25S-133.330000 vs SIT8209AI-23-25S-133.330000Y |
SIT8209AI-23-25S-133.330000 | LVCMOS Output Clock Oscillator, 133.33MHz Nom, | SiTime Corporation | SIT8209AC-23-25S-133.330000 vs SIT8209AI-23-25S-133.330000 |