Part Details for SIT8208AI-G1-25E-8.704000 by SiTime Corporation
Overview of SIT8208AI-G1-25E-8.704000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-10704000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P 40S Right Angle Header. | |
51762-10704000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 40S Right Angle Receptacle, Solder To Board | |
51702-10704000ACLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 40S Vertical Header, Solder To Board |
Price & Stock for SIT8208AI-G1-25E-8.704000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85745082
|
Verical | Oscillator MEMS 8.704MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V 4-Pin QFN SMD Bulk Min Qty: 54 Package Multiple: 1 Date Code: 2240 | Americas - 12501 |
|
$1.1745 / $1.3155 | Buy Now |