Part Details for SIT8208AI-8F-25S-10.000000Y by SiTime Corporation
Overview of SIT8208AI-8F-25S-10.000000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10502405CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 5P 25S 5P | |
10137130-003LF | Amphenol Communications Solutions | PWR LowProfile® Header Assembly, Right Angle,Passive Guide, 25S 10P |
Price & Stock for SIT8208AI-8F-25S-10.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8208AI-8F-25S-10.000000Y-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ LVCMOS LV Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1097 | Buy Now |
DISTI #
SIT8208AI-8F-25S-1
|
Avnet Americas | Silicon Oscillator 10MHz 2.5V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8208AI-8F-25S-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT8208AI-8F-25S-10.000000Y
SIT8208AI-8F-25S-10.000000Y CAD Models
SIT8208AI-8F-25S-10.000000Y Part Data Attributes
|
SIT8208AI-8F-25S-10.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8208AI-8F-25S-10.000000Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 10MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8208AI-8F-25S-10.000000Y
This table gives cross-reference parts and alternative options found for SIT8208AI-8F-25S-10.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AI-8F-25S-10.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT8208AC-8F-25S-10.000000X | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 10MHz Nom, | SIT8208AI-8F-25S-10.000000Y vs SIT8208AC-8F-25S-10.000000X |
SIT8208AI-8F-25S-10.000000X | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 10MHz Nom, | SIT8208AI-8F-25S-10.000000Y vs SIT8208AI-8F-25S-10.000000X |
SIT8208AC-8F-25S-10.000000Y | SiTime Corporation | Check for Price | -20 TO 70C, 7050, 10PPM, 2.5V, 1 | SIT8208AI-8F-25S-10.000000Y vs SIT8208AC-8F-25S-10.000000Y |
SIT8208AI-8F-25S-10.000000T | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 10MHz Nom, | SIT8208AI-8F-25S-10.000000Y vs SIT8208AI-8F-25S-10.000000T |
SIT8208AC-8F-25S-10.000000T | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 10MHz Nom, | SIT8208AI-8F-25S-10.000000Y vs SIT8208AC-8F-25S-10.000000T |