Part Details for SIT8208AI-83-33E-1.544000 by SiTime Corporation
Overview of SIT8208AI-83-33E-1.544000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AI-G1-33E-1.544000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 |
Price & Stock for SIT8208AI-83-33E-1.544000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79797737
|
Verical | Oscillator MEMS 1.544MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 49 Package Multiple: 1 Date Code: 2213 | Americas - 14634 |
|
$1.2986 / $1.4544 | Buy Now |
DISTI #
C1S715215467679
|
Chip1Stop | SIT8208AI-83-33E-1.544000 RoHS: Compliant | 13052 |
|
$1.2300 / $2.3100 | Buy Now |