Part Details for SIT8208AI-81-25S-60.787000 by SiTime Corporation
Overview of SIT8208AI-81-25S-60.787000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10502405CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 5P 25S 5P | |
10137130-003LF | Amphenol Communications Solutions | PWR LowProfile® Header Assembly, Right Angle,Passive Guide, 25S 10P | |
10130787-000412ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 4P12S |
Price & Stock for SIT8208AI-81-25S-60.787000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85763900
|
Verical | Oscillator MEMS 60.787MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V 4-Pin QFN SMD Bulk Min Qty: 48 Package Multiple: 1 Date Code: 2206 | Americas - 12545 |
|
$1.3226 / $1.4813 | Buy Now |