Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part #
Manufacturer
Description
Datasheet
CS-USBAB00000-000.5
Amphenol Cables on Demand
Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002
Amphenol Cables on Demand
Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001
Amphenol Cables on Demand
Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m
Part Symbol
Footprint
3D Model
STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Frequency Adjustment-Mechanical
Operating Temperature-Max
Operating Temperature-Min
Want to compare parts?
SIT8208AI-81-25S-24.000000
SiTime Corporation
LVCMOS Output Clock Oscillator, 24MHz Nom,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
MO1602DA4-C0G-25S0-0024000000T - KDS Daishinku Corp
ASTMLPV-25-24.000MHZ-LJ-SA - Abracon Corporation
ASTMLPV-25-24.000MHZ-LJ-SB-T3 - Abracon Corporation
ASTMLPV-25-24.000MHZ-EJ-SA-T - Abracon Corporation
ASTMLPV-25-24.000MHZ-EJ-SF-T - Abracon Corporation
SIT8208AI-81-25S-24.000000T - SiTime Corporation
ASTMLPV-25-24.000MHZ-EJ-SB-T - Abracon Corporation
ASTMLPV-25-24.000MHZ-LJ-SB-T - Abracon Corporation
ASTMHTV-25-24.000MHZ-ZJ-S-T - Abracon Corporation
ASTMLPV-25-24.000MHZ-EJ-SL - Abracon Corporation
SIT8208AI-81-25E-24.000000 - SiTime Corporation
SIT8208AC-81-25S-24.000000 - SiTime Corporation
This table gives cross-reference parts and alternative options found for SIT8208AI-81-25S-24.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AI-81-25S-24.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
MO1602DA4-C0G-25S0-0024000000T
LVCMOS Output Clock Oscillator, 24MHz Nom,
KDS Daishinku Corp
SIT8208AI-81-25S-24.000000 vs MO1602DA4-C0G-25S0-0024000000T
ASTMLPV-25-24.000MHZ-LJ-SA
LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT8208AI-81-25S-24.000000 vs ASTMLPV-25-24.000MHZ-LJ-SA
ASTMLPV-25-24.000MHZ-LJ-SB-T3
LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT8208AI-81-25S-24.000000 vs ASTMLPV-25-24.000MHZ-LJ-SB-T3
ASTMLPV-25-24.000MHZ-EJ-SA-T
LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT8208AI-81-25S-24.000000 vs ASTMLPV-25-24.000MHZ-EJ-SA-T
ASTMLPV-25-24.000MHZ-EJ-SF-T
LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT8208AI-81-25S-24.000000 vs ASTMLPV-25-24.000MHZ-EJ-SF-T
SIT8208AI-81-25S-24.000000T
-40 TO 85C, 7050, 20PPM, 2.5V, 2
SiTime Corporation
SIT8208AI-81-25S-24.000000 vs SIT8208AI-81-25S-24.000000T
ASTMLPV-25-24.000MHZ-EJ-SB-T
LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT8208AI-81-25S-24.000000 vs ASTMLPV-25-24.000MHZ-EJ-SB-T
ASTMLPV-25-24.000MHZ-LJ-SB-T
LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT8208AI-81-25S-24.000000 vs ASTMLPV-25-24.000MHZ-LJ-SB-T
ASTMHTV-25-24.000MHZ-ZJ-S-T
LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT8208AI-81-25S-24.000000 vs ASTMHTV-25-24.000MHZ-ZJ-S-T
ASTMLPV-25-24.000MHZ-EJ-SL
LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT8208AI-81-25S-24.000000 vs ASTMLPV-25-24.000MHZ-EJ-SL
Part Number
Description
Manufacturer
Compare
SIT8208AI-81-25E-24.000000
LVCMOS Output Clock Oscillator, 24MHz Nom,
SiTime Corporation
SIT8208AI-81-25S-24.000000 vs SIT8208AI-81-25E-24.000000
SIT8208AC-81-25S-24.000000
LVCMOS Output Clock Oscillator, 24MHz Nom,
SiTime Corporation
SIT8208AI-81-25S-24.000000 vs SIT8208AC-81-25S-24.000000