There are no models available for this part yet.
Overview of SIT8208AI-81-18E-1.544000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AI-G1-33E-1.544000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 | |
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 |
Price & Stock for SIT8208AI-81-18E-1.544000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75900797
|
Verical | Oscillator MEMS 1.544MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 49 Package Multiple: 1 Date Code: 2234 | Americas - 14898 |
|
$1.3043 / $1.4608 | Buy Now | |
DISTI #
C1S715215269819
|
Chip1Stop | SIT8208AI-81-18E-1.544000 RoHS: Compliant | 14617 |
|
$1.2300 / $2.3100 | Buy Now |