Part Details for SIT8208AI-3F-33E-33.333333 by SiTime Corporation
Overview of SIT8208AI-3F-33E-33.333333 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8208AI-3F-33E-33.333333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-SIT8208AI3F33E3
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$3.0500 / $4.0000 | Order Now |
DISTI #
84160209
|
Verical | Oscillator MEMS 33.333333MHz ±10ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 46 Package Multiple: 1 Date Code: 2229 | Americas - 3295 |
|
$1.3917 / $1.5587 | Buy Now |