Part Details for SIT8208AI-3F-18E-66.670000 by SiTime Corporation
Overview of SIT8208AI-3F-18E-66.670000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67000-005LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 5 Position. | |
67000-019LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 19 Position. | |
67000-010LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 10 Position. |
Price & Stock for SIT8208AI-3F-18E-66.670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84159905
|
Verical | Oscillator MEMS 66.67MHz ±10ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 47 Package Multiple: 1 Date Code: 2226 | Americas - 9393 |
|
$1.3663 / $1.5302 | Buy Now |
DISTI #
C1S715215010976
|
Chip1Stop | SIT8208AI-3F-18E-66.670000 RoHS: Compliant | 10729 |
|
$1.3000 / $2.4500 | Buy Now |