Part Details for SIT8208AI-33-28S-1.544000 by SiTime Corporation
Overview of SIT8208AI-33-28S-1.544000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AI-G1-33E-1.544000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
10106139-A007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP | |
51965-10002800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Header. |
Price & Stock for SIT8208AI-33-28S-1.544000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80759704
|
Verical | Oscillator MEMS 1.544MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.8V 4-Pin QFN SMD Bulk Min Qty: 51 Package Multiple: 1 Date Code: 2228 | Americas - 10232 |
|
$1.2422 / $1.3913 | Buy Now |
DISTI #
C1S715215305166
|
Chip1Stop | SIT8208AI-33-28S-1.544000 RoHS: Compliant | 10914 |
|
$1.1800 / $2.2300 | Buy Now |