Part Details for SIT8208AI-2F-28E-15.360000 by SiTime Corporation
Overview of SIT8208AI-2F-28E-15.360000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications | |
10106133-6000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6HDP PF, Right Angle, Header. |
Price & Stock for SIT8208AI-2F-28E-15.360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85751450
|
Verical | Oscillator MEMS 15.36MHz ±10ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.8V 4-Pin QFN SMD Bulk Min Qty: 48 Package Multiple: 1 Date Code: 2204 | Americas - 3519 |
|
$1.3127 / $1.4702 | Buy Now |