Part Details for SIT8208AC-G3-33S-66.670000 by SiTime Corporation
Overview of SIT8208AC-G3-33S-66.670000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67000-005LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 5 Position. | |
67000-019LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 19 Position. | |
67000-010LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 10 Position. |
Price & Stock for SIT8208AC-G3-33S-66.670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80170601
|
Verical | Oscillator MEMS 66.67MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 54 Package Multiple: 1 Date Code: 2205 | Americas - 12730 |
|
$1.1745 / $1.3155 | Buy Now |