Part Details for SIT8208AC-G2-28E-46.080000 by SiTime Corporation
Overview of SIT8208AC-G2-28E-46.080000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-G2-28E-156.250000 | SiTime | SiT8256AC-G2-28E-156.250000 | |
SiT8256AI-32-28E-156.250000 | SiTime | SiT8256AI-32-28E-156.250000 | |
SiT8256AI-82-28E-156.257800 | SiTime | SiT8256AI-82-28E-156.257800 |
Price & Stock for SIT8208AC-G2-28E-46.080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84146414
|
Verical | Oscillator MEMS 46.08MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.8V 4-Pin QFN SMD Bulk Min Qty: 55 Package Multiple: 1 Date Code: 2206 | Americas - 13127 |
|
$1.1534 / $1.2918 | Buy Now |
DISTI #
C1S715215052769
|
Chip1Stop | SIT8208AC-G2-28E-46.080000 RoHS: Compliant | 13741 |
|
$1.0900 / $2.0500 | Buy Now |