Part Details for SIT8208AC-81-33E-22.579200 by SiTime Corporation
Overview of SIT8208AC-81-33E-22.579200 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8208AC-81-33E-22.579200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8208AC-81-33E-22.579200-ND
|
DigiKey | MEMS OSC XO 22.5792MHZ LVCMOS LV Min Qty: 1 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.1347 / $3.4500 | Buy Now |
DISTI #
80185429
|
Verical | Oscillator MEMS 22.5792MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 48 Package Multiple: 1 Date Code: 2210 | Americas - 12722 |
|
$1.3226 / $1.4813 | Buy Now |