There are no models available for this part yet.
Overview of SIT8208AC-3F-33E-2.048000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 | |
SIT8924BM-83-33E-8.000000 | SiTime | SIT8924BM-83-33E-8.000000 |
Price & Stock for SIT8208AC-3F-33E-2.048000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84156351
|
Verical | Oscillator MEMS 2.048MHz ±10ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 47 Package Multiple: 1 Date Code: 2229 | Americas - 11253 |
|
$1.3663 / $1.5302 | Buy Now | |
DISTI #
C1S715215345012
|
Chip1Stop | SIT8208AC-3F-33E-2.048000 RoHS: Compliant | 9453 |
|
$1.3200 / $2.4800 | Buy Now |