There are no models available for this part yet.
Overview of SIT8208AC-3F-18S-29.491200 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
SIT8208ACP82-33S-49.120000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S |
Price & Stock for SIT8208AC-3F-18S-29.491200 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84172837
|
Verical | Oscillator MEMS 29.4912MHz ±10ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 47 Package Multiple: 1 Date Code: 2235 | Americas - 10619 |
|
$1.3663 / $1.5302 | Buy Now | |
DISTI #
C1S715215004966
|
Chip1Stop | SIT8208AC-3F-18S-29.491200 RoHS: Compliant | 9510 |
|
$1.3200 / $2.4800 | Buy Now |