Part Details for SIT8208AC-33-18S-11.289600 by SiTime Corporation
Overview of SIT8208AC-33-18S-11.289600 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
SiT8208AC-GF-33S-11.289600 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S |
Price & Stock for SIT8208AC-33-18S-11.289600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S715215445482
|
Chip1Stop | SIT8208AC-33-18S-11.289600 RoHS: Compliant | 11965 |
|
$1.2000 / $2.2600 | Buy Now |