Part Details for SIT8208AC-32-25E-21.837885 by SiTime Corporation
Overview of SIT8208AC-32-25E-21.837885 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8208AC-32-25E-21.837885
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85755640
|
Verical | Oscillator MEMS 21.837885MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V 4-Pin QFN SMD Bulk Min Qty: 50 Package Multiple: 1 | Americas - 9907 |
|
$1.2662 / $1.4181 | Buy Now |