Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part #
Manufacturer
Description
Datasheet
CS-USBAB00000-000.5
Amphenol Cables on Demand
Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002
Amphenol Cables on Demand
Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001
Amphenol Cables on Demand
Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m
Part Symbol
Footprint
3D Model
ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Frequency Adjustment-Mechanical
Operating Temperature-Max
Operating Temperature-Min
Want to compare parts?
SIT8208AC-31-28E-20.000000
SiTime Corporation
LVCMOS Output Clock Oscillator, 20MHz Nom,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
ASTMLPFL-28-20.000MHZ-LJ-EU-T - Abracon Corporation
SIT1602BC-31-28E-20.000000T - SiTime Corporation
SIT8208AI-31-28E-20.000000 - SiTime Corporation
ASTMLPFL-28-20.000MHZ-LJ-ER-T3 - Abracon Corporation
ASTMLPFL-28-20.000MHZ-EJ-EA-T - Abracon Corporation
ASTMLPFL-28-20.000MHZ-EJ-EF - Abracon Corporation
SIT1602BC-31-28E-20.000000Y - SiTime Corporation
CMC50228AU5E-20.000MHZ - Raltron Electronics Corporation
MO1602DB4-C0G-28E0-0020000000Y - KDS Daishinku Corp
MO1602DB4-C0G-28E0-0020000000T - KDS Daishinku Corp
SIT8208AI-31-28S-20.000000 - SiTime Corporation
SIT8208AI-31-28E-20.000000 - SiTime Corporation
This table gives cross-reference parts and alternative options found for SIT8208AC-31-28E-20.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AC-31-28E-20.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
ASTMLPFL-28-20.000MHZ-LJ-EU-T
LVCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT8208AC-31-28E-20.000000 vs ASTMLPFL-28-20.000MHZ-LJ-EU-T
SIT1602BC-31-28E-20.000000T
LVCMOS Output Clock Oscillator, 20MHz Nom,
SiTime Corporation
SIT8208AC-31-28E-20.000000 vs SIT1602BC-31-28E-20.000000T
SIT8208AI-31-28E-20.000000
LVCMOS Output Clock Oscillator, 20MHz Nom,
SiTime Corporation
SIT8208AC-31-28E-20.000000 vs SIT8208AI-31-28E-20.000000
ASTMLPFL-28-20.000MHZ-LJ-ER-T3
LVCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT8208AC-31-28E-20.000000 vs ASTMLPFL-28-20.000MHZ-LJ-ER-T3
ASTMLPFL-28-20.000MHZ-EJ-EA-T
LVCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT8208AC-31-28E-20.000000 vs ASTMLPFL-28-20.000MHZ-EJ-EA-T
ASTMLPFL-28-20.000MHZ-EJ-EF
LVCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT8208AC-31-28E-20.000000 vs ASTMLPFL-28-20.000MHZ-EJ-EF
SIT1602BC-31-28E-20.000000Y
LVCMOS Output Clock Oscillator, 20MHz Nom,
SiTime Corporation
SIT8208AC-31-28E-20.000000 vs SIT1602BC-31-28E-20.000000Y
CMC50228AU5E-20.000MHZ
HCMOS Output Clock Oscillator
Raltron Electronics Corporation
SIT8208AC-31-28E-20.000000 vs CMC50228AU5E-20.000MHZ
MO1602DB4-C0G-28E0-0020000000Y
LVCMOS Output Clock Oscillator, 20MHz Nom,
KDS Daishinku Corp
SIT8208AC-31-28E-20.000000 vs MO1602DB4-C0G-28E0-0020000000Y
MO1602DB4-C0G-28E0-0020000000T
LVCMOS Output Clock Oscillator, 20MHz Nom,
KDS Daishinku Corp
SIT8208AC-31-28E-20.000000 vs MO1602DB4-C0G-28E0-0020000000T
Part Number
Description
Manufacturer
Compare
SIT8208AI-31-28S-20.000000
LVCMOS Output Clock Oscillator, 20MHz Nom,
SiTime Corporation
SIT8208AC-31-28E-20.000000 vs SIT8208AI-31-28S-20.000000
SIT8208AI-31-28E-20.000000
LVCMOS Output Clock Oscillator, 20MHz Nom,
SiTime Corporation
SIT8208AC-31-28E-20.000000 vs SIT8208AI-31-28E-20.000000