There are no models available for this part yet.
Overview of SIT8208AC-2F-33E-37.500000X by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 | |
SIT8924BM-83-33E-8.000000 | SiTime | SIT8924BM-83-33E-8.000000 |
Price & Stock for SIT8208AC-2F-33E-37.500000X by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT8208AC-2F-33E-37.500000X-ND
|
DigiKey | MEMS OSC XO 37.5000MHZ LVCMOS LV Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3488 | Buy Now | |
DISTI #
SIT8208AC-2F-33E-3
|
Avnet Americas | Silicon Oscillator 37.5MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8208AC-2F-33E-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4790 / $4.1314 | Buy Now |
CAD Models for SIT8208AC-2F-33E-37.500000X by SiTime Corporation
Part Data Attributes for SIT8208AC-2F-33E-37.500000X by SiTime Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SITIME CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
10%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
37.5 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
3.2mm x 2.5mm x 0.75mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for SIT8208AC-2F-33E-37.500000X
This table gives cross-reference parts and alternative options found for SIT8208AC-2F-33E-37.500000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AC-2F-33E-37.500000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AI-2F-33E-37.500000Y | LVCMOS Output Clock Oscillator, 37.5MHz Nom, | SiTime Corporation | SIT8208AC-2F-33E-37.500000X vs SIT8208AI-2F-33E-37.500000Y |
SIT8208AI-2F-33E-37.500000X | LVCMOS Output Clock Oscillator, 37.5MHz Nom, | SiTime Corporation | SIT8208AC-2F-33E-37.500000X vs SIT8208AI-2F-33E-37.500000X |
SIT8208AI-2F-33E-37.500000T | -40 TO 85C, 3225, 10PPM, 3.3V, 3 | SiTime Corporation | SIT8208AC-2F-33E-37.500000X vs SIT8208AI-2F-33E-37.500000T |
SIT8208AC-2F-33E-37.500000T | -20 TO 70C, 3225, 10PPM, 3.3V, 3 | SiTime Corporation | SIT8208AC-2F-33E-37.500000X vs SIT8208AC-2F-33E-37.500000T |