Part Details for SIT8208AC-2F-18S-76.800000 by SiTime Corporation
Overview of SIT8208AC-2F-18S-76.800000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for SIT8208AC-2F-18S-76.800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84151984
|
Verical | Oscillator MEMS 76.8MHz ±10ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 49 Package Multiple: 1 Date Code: 2223 | Americas - 12915 |
|
$1.2887 / $1.4434 | Buy Now |
DISTI #
C1S715215178933
|
Chip1Stop | SIT8208AC-2F-18S-76.800000 RoHS: Compliant | 14397 |
|
$1.2400 / $2.3400 | Buy Now |