Datasheets
SIT8208AC-23-28S-18.432000 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 18.432MHz Nom,

Part Details for SIT8208AC-23-28S-18.432000 by SiTime Corporation

Overview of SIT8208AC-23-28S-18.432000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
10106139-A007001LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP
51965-10002800AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 28S Vertical Header.
51940-518LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 28S Vertical Receptacle.

Price & Stock for SIT8208AC-23-28S-18.432000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT8208AC-23-28S-18.432000-ND
DigiKey MEMS OSC XO 18.4320MHZ LVCMOS LV Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $2.5300
  • 10 $2.1990
  • 50 $1.9934
  • 100 $1.9109
  • 500 $1.7325
  • 1,000 $1.6610
  • 2,500 $1.5711
  • 5,000 $1.5064
$1.5064 / $2.5300 Buy Now
Verical Oscillator MEMS 18.432MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.8V 4-Pin QFN SMD Bulk Min Qty: 53 Package Multiple: 1 Date Code: 2202 Americas - 12948
  • 53 $1.3360
  • 100 $1.2883
  • 250 $1.2644
  • 500 $1.1929
$1.1929 / $1.3360 Buy Now

Part Details for SIT8208AC-23-28S-18.432000

SIT8208AC-23-28S-18.432000 CAD Models

SIT8208AC-23-28S-18.432000 Part Data Attributes

SIT8208AC-23-28S-18.432000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT8208AC-23-28S-18.432000 SiTime Corporation LVCMOS Output Clock Oscillator, 18.432MHz Nom,
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 18.432 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT8208AC-23-28S-18.432000

This table gives cross-reference parts and alternative options found for SIT8208AC-23-28S-18.432000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AC-23-28S-18.432000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CMC30228CV1S-18.432MHZ Raltron Electronics Corporation Check for Price LVCMOS Output Clock Oscillator SIT8208AC-23-28S-18.432000 vs CMC30228CV1S-18.432MHZ
ASTMLPE-28-18.432MHZ-LC-SB-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN SIT8208AC-23-28S-18.432000 vs ASTMLPE-28-18.432MHZ-LC-SB-T
CMC30228CU6S-18.432MHZ Raltron Electronics Corporation Check for Price LVCMOS Output Clock Oscillator SIT8208AC-23-28S-18.432000 vs CMC30228CU6S-18.432MHZ
CMC30228CV7S-18.432MHZ Raltron Electronics Corporation Check for Price LVCMOS Output Clock Oscillator SIT8208AC-23-28S-18.432000 vs CMC30228CV7S-18.432MHZ
MO1602DD4-C0K-28S0-0018432000E KDS Daishinku Corp Check for Price LVCMOS Output Clock Oscillator, 18.432MHz Nom, SIT8208AC-23-28S-18.432000 vs MO1602DD4-C0K-28S0-0018432000E
ASTMLPE-28-18.432MHZ-EC-SF-T3 Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN SIT8208AC-23-28S-18.432000 vs ASTMLPE-28-18.432MHZ-EC-SF-T3
ASTMLPE-28-18.432MHZ-EC-ST-T3 Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN SIT8208AC-23-28S-18.432000 vs ASTMLPE-28-18.432MHZ-EC-ST-T3
SIT8208AI-23-28S-18.432000X SiTime Corporation Check for Price -40 TO 85C, 3225, 50PPM, 2.8V, 1 SIT8208AC-23-28S-18.432000 vs SIT8208AI-23-28S-18.432000X
ASTMLPE-28-18.432MHZ-LC-SA-T3 Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN SIT8208AC-23-28S-18.432000 vs ASTMLPE-28-18.432MHZ-LC-SA-T3
ASTMLPE-28-18.432MHZ-EC-SF-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 18.432MHz Nom, SMD, 4 PIN SIT8208AC-23-28S-18.432000 vs ASTMLPE-28-18.432MHZ-EC-SF-T
Part Number Manufacturer Composite Price Description Compare
SIT8208AC-83-28E-18.432000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 18.432MHz Nom, SIT8208AC-23-28S-18.432000 vs SIT8208AC-83-28E-18.432000
SIT8208AI-83-28E-18.432000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 18.432MHz Nom, SIT8208AC-23-28S-18.432000 vs SIT8208AI-83-28E-18.432000
SIT8208AI-33-28S-18.432000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 18.432MHz Nom, SIT8208AC-23-28S-18.432000 vs SIT8208AI-33-28S-18.432000
SIT8208AI-23-28S-18.432000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 18.432MHz Nom, SIT8208AC-23-28S-18.432000 vs SIT8208AI-23-28S-18.432000
SIT8208AI-83-28S-18.432000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 18.432MHz Nom, SIT8208AC-23-28S-18.432000 vs SIT8208AI-83-28S-18.432000
SIT8208AC-23-28E-18.432000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 18.432MHz Nom, SIT8208AC-23-28S-18.432000 vs SIT8208AC-23-28E-18.432000
SIT8208AI-23-28E-18.432000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 18.432MHz Nom, SIT8208AC-23-28S-18.432000 vs SIT8208AI-23-28E-18.432000
SIT8208AC-33-28S-18.432000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 18.432MHz Nom, SIT8208AC-23-28S-18.432000 vs SIT8208AC-33-28S-18.432000
SIT8208AC-33-28E-18.432000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 18.432MHz Nom, SIT8208AC-23-28S-18.432000 vs SIT8208AC-33-28E-18.432000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8208AC-23-28S-18.432000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8208AC-23-28S-18.43200... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8208AC-23-28S-18.43200... would you like to use for your alert(s)?
  • Please alert me when SIT8208AC-23-28S-18.43200... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8208AC-23-28S-18.43200... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8208AC-23-28S-18.43200... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8208AC-23-28S-18.43200... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8208AC-23-28S-18.43200....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8208AC-23-28S-18.432000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: