Part Details for SIT8208AC-23-28E-22.118400 by SiTime Corporation
Overview of SIT8208AC-23-28E-22.118400 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106118-4009002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 36S+4ACP STB, Right Angle, Receptacle. | |
10106118-4008002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S STB, Right Angle, Receptacle. | |
10106118-4003401LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 2ACP 12S 2ACP |
Price & Stock for SIT8208AC-23-28E-22.118400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81568837
|
Verical | Oscillator MEMS 22.1184MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.8V 4-Pin QFN SMD Bulk Min Qty: 53 Package Multiple: 1 Date Code: 2212 | Americas - 13878 |
|
$1.1929 / $1.3360 | Buy Now |