Part Details for SIT8208AC-23-25E-25.000000X by SiTime Corporation
Overview of SIT8208AC-23-25E-25.000000X by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8208AC-23-25E-25.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8208AC-23-25E-2
|
Avnet Americas | ULTRA PERFORMANCE LVCMOS OSCILLATOR, -20 TO 70C, 3225, 50PPM, 2.5V, 25MHZ, OE, SMD - Tape and Reel (Alt: SIT8208AC-23-25E-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.3300 | Buy Now |
DISTI #
788-SIT8208AC2325E25
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, 3225, 50ppm, 2.5V, 25MHz, OE, 250 pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$1.0900 / $1.4600 | Order Now |
|
Rochester Electronics | SiT8208 - Ultra Performance Oscillator, Com Temp, 2.5V, 25.00MHz RoHS: Compliant Status: Active Min Qty: 1 | 348 |
|
$1.0800 / $1.2800 | Buy Now |
DISTI #
SIT8208AC-23-25E-2
|
Avnet Americas | ULTRA PERFORMANCE LVCMOS OSCILLATOR, -20 TO 70C, 3225, 50PPM, 2.5V, 25MHZ, OE, SMD - Tape and Reel (Alt: SIT8208AC-23-25E-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.3300 | Buy Now |
Part Details for SIT8208AC-23-25E-25.000000X
SIT8208AC-23-25E-25.000000X CAD Models
SIT8208AC-23-25E-25.000000X Part Data Attributes:
|
SIT8208AC-23-25E-25.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8208AC-23-25E-25.000000X
SiTime Corporation
LVCMOS Output Clock Oscillator, 25MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |