Part Details for SIT8208AC-21-25E-46.080000 by SiTime Corporation
Overview of SIT8208AC-21-25E-46.080000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14708-00000HZ2 | Renesas Electronics Corporation | Highly Integrated Advanced Bluetooth® 5.2 SoC | |
51723-10800000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P STB Right Angle Header. | |
10106266-0800001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,Vertical, Header, 6LP |
Price & Stock for SIT8208AC-21-25E-46.080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85747716
|
Verical | Oscillator MEMS 46.08MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V 4-Pin QFN SMD Bulk Min Qty: 53 Package Multiple: 1 Date Code: 2238 | Americas - 13705 |
|
$1.1929 / $1.3360 | Buy Now |