There are no models available for this part yet.
Overview of SIT8208AC-21-25E-25.000500 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BA-31-25E-1.000000 | SiTime | SIT8924BA-31-25E-1.000000 | |
SIT8004AC-23-25E-150.00000 | SiTime | SIT8004AC-23-25E-150.00000 | |
SiT8256AC-83-25E-156.250000 | SiTime | SiT8256AC-83-25E-156.250000 |
Price & Stock for SIT8208AC-21-25E-25.000500 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80168965
|
Verical | Oscillator MEMS 25.0005MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V 4-Pin QFN SMD Bulk Min Qty: 54 Package Multiple: 1 Date Code: 2231 | Americas - 14198 |
|
$1.1717 / $1.3123 | Buy Now | |
DISTI #
C1S715215477393
|
Chip1Stop | SIT8208AC-21-25E-25.000500 RoHS: Compliant | 13103 |
|
$1.1300 / $2.1300 | Buy Now |