Part Details for SIT8208AC-21-18S-31.644000 by SiTime Corporation
Overview of SIT8208AC-21-18S-31.644000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for SIT8208AC-21-18S-31.644000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84151236
|
Verical | Oscillator MEMS 31.644MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 54 Package Multiple: 1 Date Code: 2203 | Americas - 13004 |
|
$1.1717 / $1.3123 | Buy Now |
DISTI #
C1S715214981677
|
Chip1Stop | SIT8208AC-21-18S-31.644000 RoHS: Compliant | 13400 |
|
$1.1300 / $2.1300 | Buy Now |