Part Details for SIT8208AC-21-18E-48.004800 by SiTime Corporation
Overview of SIT8208AC-21-18E-48.004800 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 | |
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8925BE-11-18E-137.000000 | SiTime | SIT8925BE-11-18E-137.000000 |
Price & Stock for SIT8208AC-21-18E-48.004800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84157269
|
Verical | Oscillator MEMS 48.0048MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 54 Package Multiple: 1 Date Code: 2231 | Americas - 14164 |
|
$1.1717 / $1.3123 | Buy Now |
DISTI #
C1S715214971980
|
Chip1Stop | SIT8208AC-21-18E-48.004800 RoHS: Compliant | 14117 |
|
$1.1300 / $2.1300 | Buy Now |